| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63688-1 |
| Series: | FASTON 250 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 19.18 mm, .755 in |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63688-1 |
63688-1
Specifications
Detailed Description
Enhance your wire connectivity with our FASTON 250 Terminal Receptacle, designed for 18-14 AWG wire sizes. Crafted from durable steel with a protective nickel plating, it ensures reliable performance in various operating conditions, with an impressive temperature range of -40 to 250°C. The straight orientation and F-Crimp design offer easy and secure installation, while the open barrel accommodates wire insulation diameters ranging from .06 to .11 inches. Trust in this RoHS-compliant receptacle for efficient and compliant electrical connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150551-1 | ![]() | |
| TE Connectivity 7-2150551-7 | ![]() | |
| TE Connectivity 2150551-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63892-1 | ![]() |


