| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63697-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.26 mm, .64 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .19 in, 3.81 - 4.83 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63697-1 |
63697-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality FASTON 187 Receptacle. Specifically designed for 18-14 AWG wires, it ensures a secure and reliable fit. Made of durable brass with a tin plating, it offers excellent conductivity and corrosion resistance. The straight orientation and F-Crimp type make for easy installation, while the open barrel design accommodates wires with insulation diameters ranging from .15 to .19 inches. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for a variety of environments. This RoHS-compliant receptacle is a must-have for any wiring project requiring quick disconnect functionality.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150556-1 | TE Connectivity 63697-1 Application Tooling | ![]() |
| TE Connectivity 2150556-2 | TE Connectivity 63697-1 Application Tooling | ![]() |
| TE Connectivity 7-2150556-7 | TE Connectivity 63697-1 Application Tooling | ![]() |


