| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63698-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 16 AWG, 1.3 - 3 mm², 2582 - 6529 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP63698-1 |
63698-1
Specifications
Detailed Description
Easily connect wires with this FASTON .187 (4.75 MM) ADAPTER TPBR, designed for efficient power transmission. The Ring Tongue connector type, made of durable Brass, ensures secure and reliable connections. With a stud size of #8, M4, it accommodates various wire gauges from 12 to 16 AWG. Operating seamlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), this straight orientation adapter is perfect for a wide range of applications. Its open barrel design facilitates quick and convenient installation. RoHS compliant and ideal for Rings & Spades applications, this adapter guarantees quality performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150653-1 | ![]() | |
| TE Connectivity 7-2150653-7 | ![]() | |
| TE Connectivity 2150653-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2022 | P-22-022364 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from May 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


