| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63705-1 |
| Series: | FASTON 125 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 16.13 mm, .635 in |
| Material: | Brass |
| Compatible Tab Width: | .125 in, 3.18 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .11 in, 2.3 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63705-1 |
63705-1
Specifications
Detailed Description
Enhance your electrical connections with these FASTON .125 Receptacles, designed for seamless integration with 22-18 AWG wires. Crafted from durable brass with unplated contact plating, these straight terminals ensure reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Featuring a .125-inch compatible tab width and accepting insulation diameters of .09 to .11 inches, they offer easy installation with F-Crimp technology. Trust in their quality, as they are RoHS compliant and part of our extensive range of crimp quick disconnect terminals. Upgrade your connectivity solutions today.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836604-1 | ![]() | |
| TE Connectivity 2836604-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1494217-1 | ![]() | |
| TE Connectivity 1494219-1 | ![]() |


