| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63721-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #12 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 404 - 1021 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP63721-1 |
63721-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue connector. Designed for 24-20 AWG wire sizes, it ensures a secure and reliable fit for your applications. Made of durable brass with a #12 stud size, it guarantees excellent conductivity. With a straight orientation and open barrel type, installation is a breeze. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for various environments. RoHS compliant and offering a straight terminal angle, this connector meets industry standards for safety and performance. Perfect for use in a wide range of products, it's a must-have for any electrical project.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61238-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


