| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63734-2 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Tab |
| Mating Retention Type: | Dimple |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP63734-2 |
63734-2
| Heilind Number: | AMP63734-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63734-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our MAG-MATE Slim Line Tab Terminal. Designed for 19-17 AWG wire, this IDC termination method offers quick and easy installation. The dimple mating retention ensures a secure connection, while the slim design saves space in your application. Perfect for a wide range of uses, this tab terminal is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1742035-1 | ![]() | |
| TE Connectivity 62888-1 | ![]() | |
| TE Connectivity 63740-2 | ![]() |


