63751-1

Heilind Number:AMP63751-1
Manufacturer:TE Connectivity
Manufacturer Number:63751-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 RECEPTACLE 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63751-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.99 mm, .59 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.039 in, 1 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63751-1

Detailed Description

Easily connect and disconnect wires with our FASTON .187 Receptacle, designed for 20-16 AWG cables. The brass construction with tin plating ensures reliable conductivity, while the straight orientation and F-Crimp feature allow for effortless installation. With an operating temperature range of -40 to 110°C, this receptacle is suitable for a variety of environments. Its open barrel design accommodates wire insulation with diameters ranging from 2.29 to 3.3 mm. RoHS compliant and meticulously crafted, this product guarantees both performance and safety in your electrical connections. Ideal for use in various applications, from industrial machinery to automotive systems.