63777-1

Heilind Number:AMP63777-1
Manufacturer:TE Connectivity
Manufacturer Number:63777-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE 187 F TAB 30-27 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63777-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Hole
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP63777-1

Detailed Description

Introducing the MAG-MATE 187 F TAB 30-27 TPBR, a high-quality terminal designed for efficient wire connections. Part of the MAG-MATE series, this terminal features IDC Standard termination for easy installation. Its Tab terminal type and Hole mating retention ensure secure and reliable connections. Crafted for use with Magnet Wire, it guarantees optimal performance. Compliant with RoHS standards, this terminal is not only functional but also environmentally friendly. Ideal for a range of applications, it's a must-have for any project requiring durable wire connections.