| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 638078-3 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Pin |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP638078-3 |
638078-3
Specifications
Detailed Description
Enhance your automotive electrical connections with our high-performance Pin Contact. Designed for durability and reliability, this contact features a crimp termination method and tin plating for optimal conductivity. With an amperage rating of 13 A and a wide operating temperature range of -40 to 120°C (-40 to 248°F), it ensures seamless performance in various environmental conditions. Suitable for wire sizes .8 to 2 mm² (14 to 18 AWG), it offers versatile connectivity options. The F-Crimp design guarantees secure attachment, while the pin terminal splice type is ideal for automotive, truck, bus, and off-road applications. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connector systems with this essential component, available in our Automotive Connectors & Accessories category.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151731-1 | TE Connectivity 638078-3 Application Tooling | ![]() |
| TE Connectivity 2151731-2 | TE Connectivity 638078-3 Application Tooling | ![]() |
| TE Connectivity 7-2151238-7 | TE Connectivity 638078-3 Application Tooling | ![]() |
| TE Connectivity 7-2151731-7 | TE Connectivity 638078-3 Application Tooling | ![]() |
| TE Connectivity 91337-1 | TE Connectivity 638078-3 Application Tooling | ![]() |
| TE Connectivity 91337-2 | TE Connectivity 638078-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 638078-3 Application Tooling | ![]() |
| TE Connectivity 5-2151731-1 | TE Connectivity 638078-3 Application Tooling | ![]() |
| TE Connectivity 5-2151731-2 | TE Connectivity 638078-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 08/31/2022 | PCN-22-148530 - Revision Letter Change to align with internal Drawing. making a change to the part number revision letter only to align with our new internal production drawing. fit, form or function of these part numbers are not affected. You will not see any change to the parts delivered to you except for the revision letter. IMPORTANT: The new and previous revisions of these parts can be used interchangeably in the field and previous revision can remain stocked until use. Shipments of both configurations may be mixed | Download | |||
| 05/24/2022 | PCN-22-133829 - Additional Raw Material supplier. In order to prevent disruptions due to raw material shortage, we're adding a new raw material supplier. | Download | |||
| 09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


