63809-1

Heilind Number:AMP63809-1
Manufacturer:TE Connectivity
Manufacturer Number:63809-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 TERMINAL REC 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63809-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:22.5 mm, .886 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.025 in, .64 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .155 in, 2.29 - 3.94 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63809-1

Detailed Description

Ideal for secure and reliable wire connections, this PL 250 terminal receptacle accommodates 18-14 AWG wires. Crafted from brass with a tin plating, it ensures durability and efficient conductivity. With a straight orientation and F-crimp type, it offers easy installation. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for various environments. Designed for compatibility with 6.35mm (.25 inch) wide tabs, it accepts wire insulation diameters from .09 to .155 inches (2.29 to 3.94 mm). This RoHS-compliant product is part of the Positive Lock 250 series, making it a dependable component for your electrical connections needs.