| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 638112-3 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Pin |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP638112-3 |
638112-3
Specifications
Detailed Description
Enhance your wire-to-wire connections with this high-quality pin contact, perfect for automotive, truck, bus, and off-road terminals. Designed for durability and reliability, it boasts a 13 A amperage rating and operates seamlessly in a wide temperature range from -40 to 120°C (-40 to 248°F). With a crimp termination method and tin contact plating, it ensures secure and efficient connectivity. Suitable for wire sizes ranging from .8 to 2 mm² (14-18 AWG), it features an F-Crimp design for easy installation. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice for your automotive connector needs. Upgrade your terminal connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151239-1 | TE Connectivity 638112-3 Application Tooling | ![]() |
| TE Connectivity 2151239-2 | TE Connectivity 638112-3 Application Tooling | ![]() |
| TE Connectivity 7-2151239-7 | TE Connectivity 638112-3 Application Tooling | ![]() |
| TE Connectivity 2217753-1 | TE Connectivity 638112-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 638112-3 Application Tooling | ![]() |


