| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63813-1 |
| Series: | FASTIN-FASTON 312 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.24 mm, .915 in |
| Material: | Brass |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .16 in, 3.1 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63813-1 |
63813-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTIN-FASTON 312 series receptacle. Crafted from durable brass with tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Designed for 12-16 AWG wires, it features an open barrel for secure F-Crimp attachment. With a compact size of 0.915 inches (23.24 mm) and compatibility with .312-inch (7.92 mm) tabs, it's ideal for various applications. Rest assured of its quality and compliance with RoHS standards. Upgrade to this receptacle for efficient wire connection solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150259-2 | TE Connectivity 63813-1 Application Tooling | ![]() |


