| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63820-1 |
| Series: | FASTON 312 |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Overall Length: | 22.86 mm, 9 in |
| Material: | Brass |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63820-1 |
63820-1
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 312 Receptacle, boasting a durable brass construction with silver plating for optimal conductivity. Specifically designed for 10-14 AWG wires, this straight orientation receptacle features a convenient .312 inch tab width and .81 mm tab thickness, ensuring compatibility with various terminals. Its open barrel with F-Crimp technology allows for secure wire attachments, accepting insulation diameters ranging from .15 to .2 inches. With RoHS compliance, this high-quality product from our Quick Disconnects range guarantees both performance and environmental responsibility. Upgrade your crimp terminal collection today.

