| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63823-1 |
| Termination Method: | Through Hole |
| Contact Plating: | Tin |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP63823-1 |
63823-1
Specifications
Detailed Description
Easily integrate our FASTON 187 PCB TAB TPBR into your circuit boards with its through-hole termination method. Featuring tin contact plating for reliable conductivity, this terminal type offers a straight orientation for seamless installation. A staple in our PCB Terminals selection, it ensures efficient connectivity with a straight terminal angle. Rest assured, it's RoHS compliant, meeting environmental standards. Perfect for various applications in the realm of connectors, our TAB TPBR guarantees secure and efficient performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217133-1 | ![]() | |
| TE Connectivity 1742361-1 | ![]() | |
| TE Connectivity 1742428-1 | ![]() | |
| TE Connectivity 61968-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/22/2013 | In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. Material certification will be supplied, by part number, upon request. Test data shows no reduction in performance and is available upon request. Requests for test documentation should be made to your local TE Connectivity Sales Engineer. | Download | |||
| 04/22/2013 | This replaces PCN E-13-001204 issued on 1/30 in error. In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of region alloys and align at the global level by standardizing on C27400 allow. Material certification will be supplied, by part number, upon request. Test data shows no reduction in performance an is available upon request. Requests for test documentation should be made to your local TE Connectivity Sales Engineer. | Download | |||


