| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 638245-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | .539 in |
| Cable Exit Angle: | 180° |
| Height: | 1.299 in, 33 mm |
| Width: | 22.7 mm, .893 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | I |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 638245-1 |
| SKU: | AMP638245-1 |
638245-1
Specifications
Detailed Description
Introducing the Receptacle Assembly, a crucial component in the automotive industry. This fully sealed assembly, featuring 4 positions and housing for female terminals, ensures reliable connectivity in signal circuit applications. Crafted from durable PBT GF material with a UL 94-HB flammability standard, it guarantees safety and performance even in harsh environments. With a 6mm pitch and 180° cable exit angle, it offers versatility in installation. The black housing, measuring .539 inches in length, 1.299 inches in height, and 22.7mm in width, not only provides a sleek appearance but also meets rigorous automotive standards. Designed for ease of use, this assembly is serviceable and comes with terminal position assurance. RoHS compliant and operable in temperatures ranging from -40 to 125°C, it's a dependable choice for automotive connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963293-1 | ![]() | |
| TE Connectivity 2-964298-1 | ![]() | |
| TE Connectivity 963292-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() |


