63832-2

Heilind Number:AMP63832-2
Manufacturer:TE Connectivity
Manufacturer Number:63832-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 RECEPTACLE 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63832-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.78 mm, .7 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.025 in, .64 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.18 - .23 in, 4.57 - 5.84 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63832-2

Detailed Description

Enhance your electrical connections with these FASTON .187 receptacles, designed for reliable performance in a variety of applications. Engineered for compatibility with 18-14 AWG wires, these straight orientation receptacles feature a durable brass construction with tin plating for optimal conductivity. With a 4.75mm tab width and .025mm tab thickness, they provide a secure fit for wire sizes ranging from 14-18 AWG. The F-Crimp design ensures easy and efficient installation, while the open barrel type accommodates wire insulation diameters from .18 to .23 inches. Operating temperature range of -40 to 110°C (-40 to 230°F) makes them suitable for diverse environments. Trust in their RoHS compliance for environmentally friendly usage. Upgrade your connectivity solutions with these high-quality receptacles.