| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63854-1 |
| Series: | Positive Lock 250 |
| Overall Length: | .771 in, 19.58 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63854-1.P |
63854-1
Specifications
Detailed Description
Discover the perfect solution for your electrical connections with our Cut Strip receptacle, part of the Positive Lock 250 series. Crafted from durable brass, this terminal is designed for 18-14AWG wire sizes, ensuring a secure and efficient connection. With an overall length of .771 inches and compatible tab width of 6.35mm, it offers versatility for various applications. Its open barrel design allows for easy installation, making it a reliable choice for crimping tasks. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this Quick Disconnect terminal and experience seamless connectivity in your projects.

