| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 638551-1 |
| Amperage: | 7.7 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP638551-1 |
638551-1
| Heilind Number: | AMP638551-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 638551-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality female contact, designed for optimal performance in automotive, truck, bus, and off-road applications. With a contact size of 0.64mm and a durable tin plating, it ensures reliable conductivity. The crimp termination method allows for secure attachment to wires ranging from 0.5 to 1mm², with a recommended crimping tool. Operating smoothly in temperatures from -40 to 125°C (-40 to 125°F), this RoHS-compliant contact is ideal for a wide range of environments. Trust in its 7.7A amperage rating for efficient power transmission, making it a essential component in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63476-2 | FASTON .187 FLAG REC 20-16 AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151580-1 | TE Connectivity 638551-1 Application Tooling | ![]() |
| TE Connectivity 2151580-2 | TE Connectivity 638551-1 Application Tooling | ![]() |
| TE Connectivity 7-2151580-7 | TE Connectivity 638551-1 Application Tooling | ![]() |
| TE Connectivity 91338-1 | TE Connectivity 638551-1 Application Tooling | ![]() |
| TE Connectivity 91338-2 | TE Connectivity 638551-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 638551-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||


