| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63856-1 |
| Series: | MAG-MATE |
| Termination Method: | Crimp, IDC Standard |
| Terminal Type: | F-Crimp |
| Product: | Magnet Wire Terminals |
| SKU: | AMP63856-1 |
63856-1
Specifications
Detailed Description
Enhance your wire connections with our MAG-MATE F-Crimp 0126TPBR terminal, designed for efficient and secure crimping. This high-quality connector, part of our Magnet Wire Terminals series, ensures reliable performance in various applications. Compliant with RoHS standards, it guarantees environmentally friendly use. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for any toolbox. Elevate your projects with the durability and precision of our MAG-MATE F-Crimp.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217459-1 | ![]() | |
| TE Connectivity 1740698-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download | |||


