638652-1

Heilind Number:AMP638652-1
Manufacturer:TE Connectivity
Manufacturer Number:638652-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RECEPT,1.5MM,TIN 14-16AWG RD=1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 638652-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:1.5 mm²
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP638652-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's electrical system with our high-quality receptacle terminal. Designed for optimal performance, this durable terminal is suitable for crimping onto 14-16AWG wires with a 1.5mm² cross-sectional area. Its tin plating ensures reliable conductivity, even in extreme temperatures ranging from -40 to 125°C (-40 to 125°F). Featuring a clean body and primary locking feature, installation is secure and hassle-free. Trust in our RoHS-compliant automotive connector for dependable connectivity in any application.