| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 638652-2 |
| Amperage: | 16 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 18 - 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle, Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP638652-2 |
638652-2
| Heilind Number: | AMP638652-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 638652-2 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Efficiently power up your automotive, truck, bus, or off-road vehicle with our top-quality receptacle terminals. Designed for optimal performance, these terminals feature a crimp contact plating of tin, ensuring secure and reliable connections. With an amperage rating of 16A and compatibility with wire sizes ranging from .5 to .75mm² (18-20 AWG), they are suitable for a variety of applications. The F-Crimp design and primary locking feature guarantee a seamless installation process, while the operating temperature range of -40 to 125°C (-40 to 125°F) ensures durability even in harsh conditions. Compliant with RoHS standards, these terminals are the perfect choice for environmentally conscious projects. Trust in our automotive connectors and accessories to meet your connectivity needs with precision and quality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1719667-1 | COVER MQS CB 90 | ![]() |
| TE Connectivity 2236269-1 | 24POS, MIXED,REC HSG,20GENYMCP,ASSY,CODA | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266247-1 | TE Connectivity 638652-2 Application Tooling | ![]() |
| TE Connectivity 2266247-2 | TE Connectivity 638652-2 Application Tooling | ![]() |
| TE Connectivity 7-2266247-7 | TE Connectivity 638652-2 Application Tooling | ![]() |
| TE Connectivity 91381-2 | TE Connectivity 638652-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 638652-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213729-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2026 | P-25-028807 - Tool duplication Explanation. The identification of Suzhou production part is that there are die - identification marked 2 and TE(AMP) logo on the part as below, it is on the wrap crimp insulation barrel, Please refer to attachment. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||


