| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63872-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #12 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP63872-1 |
63872-1
Specifications
Detailed Description
Enhance your electrical connections with this versatile Term Ring, designed for efficient crimping onto #12 studs. Crafted from durable brass, it ensures reliable conductivity in a wide operating temperature range from -40 to 110°C (-40 to 230°F). The straight orientation and open barrel design facilitate easy installation, accommodating wire sizes ranging from .8 to 2mm² (14 to 18 AWG). RoHS compliant and ideal for various applications, this terminal offers a secure and lasting solution for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151370-1 | ![]() | |
| TE Connectivity 2151370-2 | ![]() | |
| TE Connectivity 2151372-2 | ![]() | |
| TE Connectivity 7-2151370-7 | ![]() |


