| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63873-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.62 mm, .615 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP63873-1 |
63873-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .187 Piggy-Back Receptacle, designed for 22-18AWG wires. Made from durable brass with a tin plating, it ensures reliable conductivity. The Tab & Receptacle terminal type, compatible with 4.75mm tabs, offers easy installation. Its F-Crimp design accommodates wire insulation with diameters ranging from 1.52 to 2.54mm. Operating smoothly in temperatures from -40 to 110°C, it's a versatile and RoHS-compliant solution for various applications. Elevate your connectivity with this essential component from our Quick Disconnects range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837609-1 | TE Connectivity 63873-1 Application Tooling | ![]() |
| TE Connectivity 2837609-2 | TE Connectivity 63873-1 Application Tooling | ![]() |


