| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63919-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP63919-1 |
63919-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .187 TAB 18-14 AWG TPBR. Crafted from durable brass with a protective tin plating, these straight orientation tabs are designed for seamless integration with 4.75mm wide terminals. Operating flawlessly in temperatures ranging from -40 to 110°C, they are suitable for a variety of environments. With a F-Crimp design and open barrel, they ensure a secure and efficient connection for 14-18 AWG wires. Compliant with RoHS standards, these tabs are a reliable choice for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 175178-1 | PL EX 250 REC TERMINAL-FLAG 12-10 PTPB | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2022 | PCN-22-131440 - Location Change. Please be aware that to keep stable supply and alleviate capacity issue, listed parts will be transferred from TE US plant to TE Qingdao plant. | Download | |||


