63931-1

Heilind Number:AMP63931-1
Manufacturer:TE Connectivity
Manufacturer Number:63931-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 RECEPTACLE 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63931-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.86 mm, .585 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .15 in, 2.29 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63931-1

Detailed Description

Easily connect and disconnect wires with this FASTON .187 Receptacle. Designed for 22-18 AWG wires, this straight orientation terminal features a durable brass construction with tin plating for reliable performance. With an overall length of .585 inches, it accommodates a compatible tab width of 4.75mm and thickness of .81mm. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it is suitable for various applications. This receptacle, featuring F-Crimp type crimping and open barrel design, accepts wire insulation diameters from .09 to .15 inches. Manufactured in compliance with RoHS standards, it is a dependable solution for your connectivity needs.