| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63959-1 |
| Series: | FASTON 187 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 14.86 mm, .585 in |
| Material: | Steel |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63959-1 |
63959-1
Specifications
Detailed Description
Efficiently connect wires with our FASTON 187 receptacle, designed for 20-16 AWG applications. Constructed from durable steel with a nickel plating, it ensures reliable conductivity. Featuring a straight orientation and F-Crimp for easy installation, it accommodates wire insulation diameters of 2.29-3.3mm. With an operating temperature range of -40 to 250°C, it's suitable for various environments. RoHS compliant, this receptacle guarantees quality and compliance. Ideal for use in crimp terminals, housings, and splices, it's a versatile and essential component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | TE Connectivity 63959-1 Application Tooling | ![]() |
| TE Connectivity 2150007-2 | TE Connectivity 63959-1 Application Tooling | ![]() |
| TE Connectivity 7-2150007-7 | TE Connectivity 63959-1 Application Tooling | ![]() |
| TE Connectivity 755336-1 | TE Connectivity 63959-1 Application Tooling | ![]() |


