63963-1

Heilind Number:AMP63963-1
Manufacturer:TE Connectivity
Manufacturer Number:63963-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FASTON 250 FLAG REC 18-14 AWG NPST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63963-1
Series:FASTON 250
Contact Material:Steel
Contact Plating:Nickel
Overall Length:13.72 mm, .54 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .2 in, 2.79 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63963-1

Detailed Description

Enhance your electrical connections with our FASTON 250 FLAG REC terminal. Designed for 18-14 AWG wires, this receptacle features a durable steel construction with nickel plating for reliable performance. With an overall length of .54 inches, it's suitable for various applications. The flag orientation allows for easy installation, and the F-Crimp design ensures a secure connection. Operating in a wide temperature range from -40 to 250°C, it's perfect for demanding environments. RoHS compliant and part of our Quick Disconnects line, this terminal guarantees quality and compliance for your projects.