| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640007-3 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2582 - 4106 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP640007-3 |
640007-3
Specifications
Detailed Description
Enhance your electrical connections with our 16-14 AWG Ring Terminal, a reliable solution for secure wire termination. Crafted from durable brass, this connector features a #10 stud size and is suitable for wire sizes 14-16 AWG (1.25-2 mm²). With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures performance in various environments. The straight orientation and open barrel design facilitate easy installation, while the RoHS compliance guarantees environmental responsibility. Trust in our Rings & Spades product line for quality and efficiency in your crimp terminal applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity VERSAFIT-3/4-0-SP | NB14374001 M23053/5-109-0 M23053/5-309-0 | ![]() |


