640024-1

Heilind Number:AMP640024-1
Manufacturer:TE Connectivity
Manufacturer Number:640024-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

058 PIN REC 010TPBECU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640024-1
Termination Method:Crimp
Contact Plating:Tin
Terminal Type:Receptacle
Orientation:Straight
Wire Size:17 - 22 AWG, .3 - 1 mm²
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP640024-1

Detailed Description

Ensure secure and efficient wire termination with our Crimp Quick Disconnect Tab Terminal. Featuring tin contact plating for reliable conductivity, this receptacle terminal accommodates wire sizes ranging from 17 to 22 AWG (.3 to 1 mm²). Its straight orientation and stud mount design make it easy to install, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, this terminal guarantees a stable and durable connection for your electronic components. Trust in its quality for seamless performance.