640102-1

Heilind Number:AMP640102-1
Manufacturer:TE Connectivity
Manufacturer Number:640102-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640102-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP640102-1

Detailed Description

Upgrade your electrical connections with our durable and efficient RING 18-14 AWG TPBR connector. Crafted from high-quality brass, this ring tongue terminal guarantees reliable performance. Its #8 stud size and M4 compatibility make it perfect for various applications. With a straight orientation and a wide operating temperature range from -40 to 110°C (-40 to 230°F), this connector is ideal for use in diverse environments. Accommodating wire sizes ranging from .8 to 2 mm² (14-18 AWG), it ensures a secure and precise fit. Featuring an open barrel design and non-insulated construction, it offers easy installation and maximum conductivity. Compliant with RoHS standards, this connector is not only efficient but environmentally friendly. Perfect for use in automotive, industrial, and residential settings, our ring tongue terminal is a versatile solution for all your connectivity needs.