| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640136-2 |
| Number of Rows: | 1 |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| GPL: | 521 |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Product Code: | 1328 |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640136-2 |
| SKU: | AMP640136-2 |
640136-2
| Heilind Number: | AMP640136-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 640136-2 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with this high-quality socket featuring a 3.96 mm (.156 in) pitch and UL 94V-0 flammability standard. With two positions for optimal functionality, it ensures secure mating alignment with polarization. Designed for industrial use, this lead-free solder compatible receptacle guarantees reliable performance. RoHS compliant and meticulously crafted, it is a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-9 | 02P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 641685-1 | PLUG,HIGH CURRENT,4 CIRCUIT | ![]() |
| TE Connectivity 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 794781-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |


