| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640204-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #8, M4 |
| Material: | Steel |
| Wire Size: | 18 - 22 AWG, 640 - 1624 CMA, .3 - .9 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP640204-1.P |
640204-1
Specifications
Detailed Description
Enhance your wiring projects with our precision-cut Strip Ring, designed for efficient connectivity in 22-18 AWG applications. Crafted from durable steel with a .164-inch diameter, this terminal features a #8 stud size for secure attachment. Offering compatibility with wires ranging from 18-22 AWG, it facilitates seamless installations with a straight terminal angle. With ROHS compliance and an open barrel design, it ensures both quality and convenience in your electrical setups. Perfect for a wide range of applications, from automotive to industrial, our Ring Terminal guarantees reliable performance every time. Upgrade your toolkit with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586359-0 | 10P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350561-1 | UMNL PIN 24-18 .0126 PTPBR | ![]() |
| TE Connectivity 61299-3 | SPLICE 7000-12500 .031 BR | ![]() |
| TE Connectivity 61314-1 | Cut Strip - CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 640204-1 | RING .164 (4.17 MM) 22-18 AWG TPST | ![]() |
| TE Connectivity 66104-9 | Cut Strip - III+ SKT,24-20,30AU/FL,STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


