640212-1

Heilind Number:AMP640212-1
Manufacturer:TE Connectivity
Manufacturer Number:640212-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

AMVAR R 13-11 #10 025TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640212-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:13 - 11 AWG, 1.83 - 2.3 mm², 5184 - 8227 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP640212-1

Detailed Description

Enhance your electrical connections with the AMVAR R 13-11 #10 025TPBR Crimp Ring Terminal from the AMPLIVAR series. Designed for optimal performance, this straight orientation terminal features a #10 stud size, accommodating 13-11 AWG wire sizes. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliability in various environments. Its open barrel design facilitates easy installation, while its durable construction guarantees long-lasting use. Perfect for a range of applications, this RoHS-compliant terminal is a must-have for any project. Elevate your connectivity with Rings & Spades' top-quality terminal solution.