| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640249-3 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10382 - 16507 CMA, 5 - 8 mm², 8 - 10 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP640249-3 |
640249-3
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue connector. Crafted from durable brass, it ensures reliable performance for 8-10 AWG wires. The #10 stud size and open barrel design make installation a breeze, while its straight orientation allows for seamless integration into your setup. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. RoHS compliant and part of our Rings & Spades collection, this connector guarantees both quality and sustainability in your projects. Elevate your connectivity solutions with this essential terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150722-2 | TE Connectivity 640249-3 Application Tooling | ![]() |


