640253-4

Heilind Number:AMP640253-4
Manufacturer:TE Connectivity
Manufacturer Number:640253-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE .190 16-12 AWG NPST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640253-4
Connector Type:Ring Tongue
Contact Material:Steel
Stud Size:#10
Material:Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 16 AWG, 1.25 - 3 mm², 2582 - 6529 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP640253-4

Detailed Description

Enhance your electrical connections with our high-quality Ring Tongue terminals. Designed for optimal performance, these connectors feature a .190-inch stud size (#10) and are suitable for 16-12 AWG wire. Crafted from durable steel, they offer reliable conductivity in straight orientation. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), these terminals are ideal for various applications. With an open barrel design and straight terminal angle, they ensure easy installation. RoHS compliant and part of our Rings & Spades product line, these terminals guarantee both quality and environmental responsibility. Upgrade your crimping setup with these essential components.