| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640254-1 |
| Color: | Natural |
| Series: | SL-156 |
| Accessory Type: | Keying Plug |
| Body Material: | Nylon 6/6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 640254-1 |
| SKU: | AMP640254-1 |
640254-1
Specifications
Detailed Description
Enhance your connector hardware with our Keying Plug, offering precise .045 square pin spacing for secure connections. Crafted from durable Nylon 6/6 in a natural color, this accessory is a vital component in the SL-156 series. Meeting UL 94V-2 standards for material flammability, it guarantees safety and reliability. With a package quantity of 2500, it's ideal for bulk applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Perfect for appliances and beyond, this RoHS-compliant plug is essential for ensuring optimal performance in your systems. Elevate your connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-7 | CST-100 II HOUSING 7 POS | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 2-32960-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 61988-1 | FASTON 250 PIGGY-BACK REC 22-18 AWG BR | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| TE Connectivity 794953-4 | 4P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity VERSAFIT-1-0-SP | NB14284001 M23053/5-110-0 M23053/5-310-0 | ![]() |


