640392-1

Heilind Number:AMP640392-1
Manufacturer:TE Connectivity
Manufacturer Number:640392-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

.062 COMM P&S SOK 24-30 PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640392-1
Series:Commercial Pin and Socket Connectors
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .2 mm², 30 - 24 AWG
Contact Design:Formed Socket
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:CSA,UL
Part Aliases:640392-1
SKU:AMP640392-1

Detailed Description

Enhance power connectivity with our Commercial Pin and Socket Connectors, featuring brass contact material and a voltage rating of 250 VAC. These durable connectors, designed for cable mount installation via crimp termination, are CSA and UL certified for quality assurance. With a contact amperage of 9 A and operating temperature range of -55 to 105°C (-67 to 221°F), they ensure reliable performance in diverse applications. Ideal for power circuitry, these formed socket contacts support wire sizes ranging from 30 to 24 AWG (.05 to .2 mm²). Each package includes 10,000 units, making them a cost-effective solution for high-volume projects. RoHS compliant and suitable for various industries, these connectors are essential components for efficient power transmission.