640416-1

Heilind Number:AMP640416-1
Manufacturer:TE Connectivity
Manufacturer Number:640416-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BLADE TAB 250 18-14AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640416-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.015 in, 25.826 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.1 - .142 in, 2.54 - 3.61 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP640416-1

Detailed Description

Enhance your electrical connections with our Blade Tab 250 terminal, designed for 18-14AWG wires. Crafted from durable brass with a straight orientation, it ensures secure and efficient crimps with its F-Crimp technology. With an overall length of 1.015 inches, it accommodates wire insulation diameters ranging from .1 to .142 inches. Its RoHS compliance guarantees environmental responsibility, making it a reliable component for various applications. Upgrade your connectivity with this essential Fastin-Faston 250 series terminal.