| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640418-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 20.39 mm, .803 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .154 in, 3.9 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640418-1 |
640418-1
Specifications
Detailed Description
Upgrade your electrical connections with our Blade Receptacle 250, designed for 18-14AWG wires. Crafted from high-quality brass, this terminal ensures reliable conductivity. With a straight orientation and a Fastin-Faston 250 series compatibility, it's ideal for various applications. The F-Crimp design allows for easy and secure wire termination. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for diverse environments. Its .803-inch overall length and .25-inch tab width accommodate standard connections. This RoHS-compliant receptacle guarantees both performance and environmental responsibility. Elevate your crimp terminal setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266591-1 | TE Connectivity 640418-1 Application Tooling | ![]() |
| TE Connectivity 2266591-2 | TE Connectivity 640418-1 Application Tooling | ![]() |
| TE Connectivity 7-2266591-7 | TE Connectivity 640418-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 640418-1 Application Tooling | ![]() |


