| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640498-3 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 79 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .12 in, 3.05 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 3 |
| Number of Signal Positions: | 3 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 15.75 mm, .62 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.63 mm |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640498-3 |
| SKU: | AMP640498-3 |
640498-3
Specifications
Detailed Description
This black Vertical Header Connector, with 3 positions, is a reliable and versatile component for power and signal applications. Meeting CSA and UL standards, it offers secure termination through Hole - Solder method, with a pitch of 4.2mm. Featuring a high contact amperage of 6A and a voltage rating of 250V AC/DC, it ensures efficient performance in industrial settings. The PA 6/6 housing material with UL 94V-0 flammability standard guarantees durability and safety. With a contact layout of Inline and wire size compatibility of 18-26 AWG, it allows for easy installation in a Wire to Board system. The connector, with a connector length of 15.75mm and width of 19.94mm, is suitable for various PCB applications. Its mating retention with Positive Lock mechanism and polarization alignment ensure a secure connection. RoHS compliant, it meets environmental standards while operating effectively in a wide temperature range of -55 to 105°C. With a package quantity of 200, it is ideal for bulk usage in electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640518-0 | ![]() |


