| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640500-4 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 6 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .12 in, 3.05 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 6 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 15.75 mm, .62 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 11.55 mm, .455 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Shrouded |
| Contact Retention: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640500-4 |
| Replacement Part: | 2-640500-4 |
| SKU: | AMP640500-4 |
640500-4
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector, featuring a durable PA 6/6 housing in sleek black. With three rows and six pin contact positions, it ensures efficient performance in industrial settings. The termination method through hole soldering guarantees secure connections, while the strain relief included offers added durability. Meeting CSA and UL standards, this connector is reliable and safe for use, with a voltage rating of 250V AC and DC. Its gold-plated contact mating area and positive lock mating retention type further ensure optimal conductivity and stability. Perfect for wire-to-board applications, this shrouded header connector is a versatile and essential component in electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640500-3 | ![]() |


