| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640501-2 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 6 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 3 |
| Number of Signal Positions: | 9 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 15.75 mm, .62 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 15.75 mm, .62 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Shrouded |
| Contact Retention: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640501-2 |
| Replacement Part: | 2-640501-2 |
| SKU: | AMP640501-2 |
640501-2
Specifications
Detailed Description
Enhance your power and signal connections with this versatile and reliable connector, designed for vertical mounting on printed circuit boards. Meeting CSA and UL standards for safety and quality, it boasts a durable PA 6/6 housing in sleek black. With three rows and nine positions, it offers ample connectivity for your applications. Featuring a pitch of 4.2mm and contact termination through hole soldering, installation is a breeze. The gold-plated pin contacts ensure efficient signal transmission, while the UL 94V-0 flammability rating guarantees peace of mind. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector is perfect for industrial environments. Plus, with a mate retention system and polarization for alignment, you can trust in its secure performance. Whether for power or signal circuitry, this header connector is an essential component in your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640521-0 | ![]() |


