640501-4

Heilind Number:AMP640501-4
Manufacturer:TE Connectivity
Manufacturer Number:640501-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09P MR HDR ASSY V0 RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640501-4
Housing Material:PA 6/6
Number of Rows:3
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.165 in, 4.19 mm
Package Quantity:200
Contact Amperage:6 A
Number of Positions:9
Housing Color:Black
Mount Orientation:Vertical
GPL:240
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Thickness (Recommended):.12 in, 3.05 mm
Connector Height:13.46 mm, .53 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1388
Number of Columns:3
Number of Signal Positions:9
Wire Size:.12 - .8 mm², 18 - 26 AWG
Contact Layout:Inline
Connector Length:15.75 mm, .62 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin-Lead
Connector Product Type:Header
ECCN:EAR99
Connector Width:15.75 mm, .62 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Header Type:Shrouded
Contact Retention:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:640501-4
Replacement Part:2-640501-4
SKU:AMP640501-4

Detailed Description

Enhance your power and signal connectivity with this versatile connector, featuring a durable PA 6/6 housing in sleek black. With three rows and nine positions, it offers ample room for secure Through Hole - Solder termination. Meeting CSA and UL standards, this connector ensures reliable performance in industrial settings. Gold-plated contacts with a contact amperage of 6 A guarantee efficient power transmission, while its compact vertical mount orientation and polarization feature simplify installation. Suitable for wire-to-board applications, this header is designed for 18-26 AWG wire sizes, making it a practical choice for various circuit setups. The connector is also UL 94V-0 compliant for enhanced safety. With a wide operating temperature range of -55 to 105°C, it can withstand harsh environmental conditions with ease. Additionally, its positive lock mating retention system provides added security. Perfect for power and signal transmission, this connector is a valuable asset in any electronic assembly project.