| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640502-2 |
| Series: | AMP Miniature Rectangular |
| Housing Material: | PA 6/6 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 3 |
| Number of Signal Positions: | 12 |
| Wire Size: | .12 - .8 mm², 26 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 19.94 mm, .785 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 15.748 mm, .62 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Shrouded |
| Contact Retention: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640502-2 |
| Replacement Part: | 2-640502-2 |
| SKU: | AMP640502-2 |
640502-2
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Miniature Rectangular Connector. Designed for industrial use, this connector features 12 pin contacts in a vertical orientation for efficient PCB termination. With a pitch of 4.2mm and contact amperage of 5A, it ensures reliable performance in a wide range of applications. The housing, made of durable PA 6/6 material in black, complies with UL 94V-0 flammability standards for enhanced safety. Gold plating on the contact mating area guarantees optimal conductivity, while the through-hole solder termination method offers easy installation. With CSA and UL certifications, you can trust in the quality and reliability of this connector. Operating in temperatures ranging from -55 to 105°C, it is suitable for harsh environments. Bag-packaged with 200 units, it is ideal for bulk applications. Upgrade your connectivity with this versatile and high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640522-0 | ![]() |


