640503-1

Heilind Number:AMP640503-1
Manufacturer:TE Connectivity
Manufacturer Number:640503-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15P MR HDR ASSY V0 RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640503-1
Housing Material:PA 6/6
Number of Rows:5
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.165 in, 4.19 mm
Package Quantity:100
Contact Amperage:5 A
Number of Positions:15
Housing Color:Black
Mount Orientation:Vertical
GPL:240
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 79 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.46 mm, .53 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1388
Number of Columns:3
Number of Signal Positions:15
Wire Size:.12 - .8 mm², 18 - 26 AWG
Contact Layout:Inline
Connector Length:24.13 mm, .981 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:19.94 mm, .785 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Header Type:Shrouded
Contact Retention:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:640503-1
SKU:AMP640503-1

Detailed Description

Enhance your power and signal connections with this versatile 15-position header connector. Compliant with UL and CSA standards, it guarantees quality and safety in various industrial applications. The black PA 6/6 housing, with a flammability rating of UL 94V-0, ensures durability and reliability. Featuring through-hole solder termination, it offers easy installation on a PCB with a thickness of 1.6mm. The connector, with a pitch of 4.2mm, accommodates wire sizes ranging from 18 to 26 AWG. With a contact rating of 5A at 250V AC/DC, it is suitable for power and signal transmission. The shrouded header, designed for vertical mounting, boasts positive lock mating retention for secure connections. Operating in a wide temperature range from -55 to 105°C, it guarantees performance in harsh environments. RoHS compliant, this connector is also environmentally friendly, making it an ideal choice for your connectivity needs. With a package quantity of 100, it is perfect for large-scale projects. Elevate your system's connectivity with this high-quality header connector.