| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640504-3 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 79 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .12 in, 3.05 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 20 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 24.13 mm, .95 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640504-3 |
| SKU: | AMP640504-3 |
640504-3
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality header connector. With a durable PA 6/6 housing in sleek black, it offers reliable performance in industrial settings. Meeting CSA and UL standards for safety and quality, it ensures peace of mind in your applications. Featuring 20 pin contacts, with a pitch of 4.2mm, it allows for efficient wire-to-board connections. The through-hole solder termination method guarantees secure attachment to PCBs, while the positive lock mating retention type ensures a stable connection. With a wide operating temperature range of -55 to 105°C, it's suitable for diverse environments. RoHS compliant and with UL 94V-0 flammability rating, it meets international regulatory requirements. Perfect for power and signal circuit applications, it's a versatile and essential component for your projects. Packaged in a quantity of 100, it offers convenience and value.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640524-0 | ![]() | |
| TE Connectivity 640504-1 | ![]() |


