| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640506-3 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 5 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 79 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .12 in, 3.05 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 36 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.161 in, 40.89 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640506-3 |
| SKU: | AMP640506-3 |
640506-3
Specifications
Detailed Description
Enhance your power and signal connections with this UL and CSA standards-compliant header connector. Featuring a durable PA 6/6 housing in sleek black, it offers 36 pin contacts with a termination method of Through Hole - Solder for secure attachment to your PCB. With a pitch of 4.2mm, this connector is suitable for wire sizes ranging from 18 to 26 AWG. Its vertical mount orientation and positive lock mating retention ensure stable and reliable performance in industrial settings. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for demanding applications. RoHS compliant and designed for ease of installation, it is the perfect solution for your power and signal connectivity needs. Each package contains 50 units, making it convenient for large-scale projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640506-1 | ![]() |


