| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640580-1 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 240 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 15.75 µin, .4 µm |
| Contact Termination Plating Thickness: | 15.75 µin, .4 µm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1382 |
| Wire Size: | .12 - .8 mm², 18 - 24 AWG, 236.823 - 1578.82 CMA |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .115 in, .635 - 2.92 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 16 µin, .4 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 640580-1 |
| SKU: | AMP640580-1 |
640580-1
Specifications
Detailed Description
Enhance the connectivity of your power and signal systems with our MR SPLIT PIN PTPHBRZ LP 26-18. Crafted from durable phosphor bronze, this contact features a crimp termination method for secure attachment to 18-24 AWG wire. With a voltage rating of 250 V AC/DC and a contact amperage of 9 A, it ensures reliable performance in industrial environments. The pre-tin plating on the mating area offers corrosion resistance, while the tin plating on the termination area facilitates efficient crimping. Designed for Wire to Wire applications, this formed pin contact is suitable for a wide range of circuit configurations. Operating flawlessly in temperatures ranging from -55 to 85°C (-67 to 185°F), it meets RoHS compliance standards and is packaged in a convenient bag for easy handling. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063388-1 | TE Connectivity 640580-1 Application Tooling | ![]() |
| TE Connectivity 58514-1 | TE Connectivity 640580-1 Application Tooling | ![]() |
| TE Connectivity 58514-2 | TE Connectivity 640580-1 Application Tooling | ![]() |
| TE Connectivity 91526-1 | TE Connectivity 640580-1 Application Tooling | ![]() |


