640638-3

Heilind Number:AMP640638-3
Manufacturer:TE Connectivity
Manufacturer Number:640638-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTA100 IDC CONTACT L/P 26AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640638-3
Series:MTA 100
Amperage:5 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC) Standard
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
Insulation Resistance:5000 MΩ
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1538
Wire Size:.13 mm², 26 AWG
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Dielectric Withstanding Voltage:2200 V AC
Contact Underplating Thickness:29.92 µin, .76 µm
Wire Insulation Support:Without
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Pre-Tin, Tin
Wire Contact Termination Area Plating Finish:Matte
Wire Contact Termination Area Plating Thickness:2.03 µm
Contact Retention Type in Housing:Locking Lance
Part Aliases:640638-3
SKU:AMP640638-3

Detailed Description

Enhance your electrical connections with our MTA100 IDC Contact L/P 26AWG. Designed for secure and efficient signal transmission, this female contact features Cable Mount (Free-Hanging) installation and Insulation Displacement Crimp (IDC) termination. With a contact material of Phosphor Bronze and pre-tin plating, it ensures reliable conductivity. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 250 VAC, it's suitable for various applications. Each package contains 1000 contacts, meeting your bulk connectivity needs. RoHS compliant and compatible with 26 AWG wires, it's an essential component for Wire to Wire and Wire to Board connections in appliances and beyond.