| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640643-4 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 4 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640643-4 |
| SKU: | AMP640643-4 |
640643-4
Specifications
Detailed Description
Enhance the durability and performance of your board-to-board connectors with our MTA 156 series Cover. Designed for optimal protection, this accessory ensures a reliable connection in demanding environments. Constructed from UL 94V-0 rated Polyester, it offers superior flammability resistance. With a pitch of 3.96mm and a standard profile, it is compatible with various applications in the Appliances industry. Operating seamlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), this Cover guarantees consistent functionality. RoHS compliant and meeting stringent quality standards, it is a reliable choice for your connector hardware needs.

